- RS Stock No.:
- 165-4211
- Mfr. Part No.:
- USB2241I-AEZG-06
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 21-06-2024, delivery within 2 working days
Added
Price Each (In a Tray of 490)
€2.494
(exc. VAT)
€3.068
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | €2.494 | €1,222.06 |
*price indicative |
- RS Stock No.:
- 165-4211
- Mfr. Part No.:
- USB2241I-AEZG-06
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
USB224x USB 2.0 Multi Format SD/MMC & MS Flash Media Controllers
The USB224x family of devices from Microchip are high-speed USB 2.0 flash media card controllers that provide an ultra-fast interface between a host USB controller and popular flash media cards. Offered is the flexibility to choose independent or simultaneous access to a wide selection of flash media readers. These devices provide secure memory format options via internal memory and are capable of high-performance throughput with new formats such as Memory Stick PRO-HG.
USB224x devices integrate a USB 2.0 device transceiver, a fast 8051 microprocessor and Memory Stick™ (MS), Smart Media™ (SM) and Secure Digital (SD) controllers in a single chip. These ICs are well-suited for performance-intensive Microsoft® Windows Vista® applications such as ReadyBoost™.
USB224x devices integrate a USB 2.0 device transceiver, a fast 8051 microprocessor and Memory Stick™ (MS), Smart Media™ (SM) and Secure Digital (SD) controllers in a single chip. These ICs are well-suited for performance-intensive Microsoft® Windows Vista® applications such as ReadyBoost™.
Features
Optimized for Hi-Speed performance and versatility
Supports Smart Media™/xD-Picture Card™, Memory Stick™/Memory Stick PRO™/Memory Stick PRO-HG™ and MultiMediaCard™/Secure Digital interfaces
Capable of high-performance throughput > 35MB/s with new Hi-Speed formats – MS PRO-HG
Well-suited for PC applications utilizing Microsoft® ReadyBoost™ to improve system performance
Secure memory format options supported via internal memory
Supports individual or any combination of sockets
Supports Smart Media™/xD-Picture Card™, Memory Stick™/Memory Stick PRO™/Memory Stick PRO-HG™ and MultiMediaCard™/Secure Digital interfaces
Capable of high-performance throughput > 35MB/s with new Hi-Speed formats – MS PRO-HG
Well-suited for PC applications utilizing Microsoft® ReadyBoost™ to improve system performance
Secure memory format options supported via internal memory
Supports individual or any combination of sockets
Typical Applications
Desktop/Notebook PCs
Multi-function Printers
Digital TVs
Monitors
Consumer Audio/Video Devices
Stand-alone Flash Media Reader/Writers
Digital Picture Frames
Media Players
Set-top Boxes
Gaming Consoles
Automobile/Home Audio Systems
Industrial Applications
Multi-function Printers
Digital TVs
Monitors
Consumer Audio/Video Devices
Stand-alone Flash Media Reader/Writers
Digital Picture Frames
Media Players
Set-top Boxes
Gaming Consoles
Automobile/Home Audio Systems
Industrial Applications
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Data Rate | 35Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 36 |
Dimensions | 6.15 x 6.15 x 0.95mm |
Height | 0.95mm |
Length | 6.15mm |
Maximum Operating Temperature | +85 °C |
Width | 6.15mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-4211
- Mfr. Part No.:
- USB2241I-AEZG-06
- Manufacturer:
- Microchip