- RS Stock No.:
- 165-4284
- Mfr. Part No.:
- USB5744-I/2G
- Manufacturer:
- Microchip
520 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 260)
€6.09
(exc. VAT)
€7.49
(inc. VAT)
Units | Per unit | Per Tray* |
260 + | €6.09 | €1,583.40 |
*price indicative |
- RS Stock No.:
- 165-4284
- Mfr. Part No.:
- USB5744-I/2G
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
USB5744 USB 3.0 Hub Controllers
From Microchip the USB5744 is a USB 3.0 compliant (also known as USB 3.1 Gen 1) and supports all the defined USB speeds up to the 5 Gbps SuperSpeed (SS) data rate on all enabled downstream ports. The device integrates is a USB 2.0 controller to decouple SuperSpeed data from slower USB 2.0 traffic to avoid bottlenecks slower USB 2.0 traffic can create.
Features
Four downstream USB 3.0 (USB 3.1 Gen1)/2.0 ports
Integrated Hub Feature Controller (HFC) enabling port and GPIO configuration through OTP
Battery Charging: USB-IF revision 1.2 support on downstream ports (DCP, CDP, SDP)
Simultaneous data transfer for 2500 mA of high speed charging
Port Configuration Straps: Predefined configuration of port settings – Battery Charging, Non-Removable, Disable
ProTouch2: Configuration tool to enable enhanced OEM configuration options through either One-Time Programmable (OTP) (8Kbit) or external SPI ROM
Manufacturing line programming tool and field update capabilities
USB Link Power Management (LPM) support
IETF RFC 4122 compliant 128-bit UUID
Compatible with Microsoft® Windows® 8/8.1 and other major OSs
Integrated Hub Feature Controller (HFC) enabling port and GPIO configuration through OTP
Battery Charging: USB-IF revision 1.2 support on downstream ports (DCP, CDP, SDP)
Simultaneous data transfer for 2500 mA of high speed charging
Port Configuration Straps: Predefined configuration of port settings – Battery Charging, Non-Removable, Disable
ProTouch2: Configuration tool to enable enhanced OEM configuration options through either One-Time Programmable (OTP) (8Kbit) or external SPI ROM
Manufacturing line programming tool and field update capabilities
USB Link Power Management (LPM) support
IETF RFC 4122 compliant 128-bit UUID
Compatible with Microsoft® Windows® 8/8.1 and other major OSs
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 5Gbit/s |
IC Type | Controller IC |
Protocols Supported | USB 3.1 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.2 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 56 |
Dimensions | 7 x 7 x 1mm |
Height | 1mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7mm |
- RS Stock No.:
- 165-4284
- Mfr. Part No.:
- USB5744-I/2G
- Manufacturer:
- Microchip