- RS Stock No.:
- 168-9920
- Mfr. Part No.:
- CP2110-F01-GM
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch 27-02-2025, delivery within 2 working days
Added
Price Each (In a Tube of 91)
€2.494
(exc. VAT)
€3.068
(inc. VAT)
Units | Per unit | Per Tube* |
91 - 364 | €2.494 | €226.954 |
455 - 819 | €2.426 | €220.766 |
910 - 2184 | €2.362 | €214.942 |
2275 - 4459 | €2.302 | €209.482 |
4550 + | €2.244 | €204.204 |
*price indicative |
- RS Stock No.:
- 168-9920
- Mfr. Part No.:
- CP2110-F01-GM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Serial I/O Peripherals, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Protocols Supported | USB to UART |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 to 3.6 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 168-9920
- Mfr. Part No.:
- CP2110-F01-GM
- Manufacturer:
- Silicon Labs