- RS Stock No.:
- 169-0148
- Mfr. Part No.:
- CP2110-F02-GM1
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch 03-02-2025, delivery within 2 working days
Price Each (In a Tube of 73)
€2.572
(exc. VAT)
€3.164
(inc. VAT)
units | Per unit | Per Tube* |
73 - 292 | €2.572 | €187.756 |
365 - 657 | €2.502 | €182.646 |
730 - 1752 | €2.437 | €177.901 |
1825 - 3577 | €2.374 | €173.302 |
3650 + | €2.315 | €168.995 |
*price indicative |
- RS Stock No.:
- 169-0148
- Mfr. Part No.:
- CP2110-F02-GM1
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial I/O Peripherals, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 5mm |
Minimum Operating Temperature | -40 °C |