Silicon Labs CP2112-F02-GM, USB Controller, 24-Pin QFN

  • RS Stock No. 169-0164
  • Mfr. Part No. CP2112-F02-GM
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Serial I/O Peripherals, Silicon Laboratories

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4 x 4 x 0.75mm
Height 0.75mm
Length 4mm
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
91 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 91)
1.32
(exc. VAT)
1.62
(inc. VAT)
units
Per unit
Per Tube*
91 - 364
€1.32
€120.12
455 - 819
€1.285
€116.935
910 - 2184
€1.251
€113.841
2275 - 4459
€1.219
€110.929
4550 +
€1.188
€108.108
*price indicative