- RS Stock No.:
- 170-9063
- Mfr. Part No.:
- VNC1L-1A
- Manufacturer:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 170-9063
- Mfr. Part No.:
- VNC1L-1A
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, FTDI Chip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 2 |
Data Rate | 12Mbps |
Protocols Supported | USB 1.1, USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 7mm |
- RS Stock No.:
- 170-9063
- Mfr. Part No.:
- VNC1L-1A
- Manufacturer:
- FTDI Chip