- RS Stock No.:
- 170-9064
- Mfr. Part No.:
- FT2232D-REEL
- Manufacturer:
- FTDI Chip
12000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€3.678
(exc. VAT)
€4.524
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | €3.678 | €3,678.00 |
2000 + | €3.53 | €3,530.00 |
*price indicative |
- RS Stock No.:
- 170-9064
- Mfr. Part No.:
- FT2232D-REEL
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, FTDI Chip
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Width | 7mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 170-9064
- Mfr. Part No.:
- FT2232D-REEL
- Manufacturer:
- FTDI Chip