Cypress Semiconductor CY7C65620-56LTXC, USB Hub, 3-Channel, USB 2.0, 3.3 V, 56-Pin QFN
Temporarily out of stock - back order for despatch 23-04-2021, delivery within 2 working days
Added
- RS Stock No.:
- 171-1002
- Mfr. Part No.:
- CY7C65620-56LTXC
- Manufacturer:
- Cypress Semiconductor
units | Per unit | Per Tray* |
260 + | €6.578 | €1,710.28 |
*price indicative |
USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor
Attribute | Value |
Number of Transceivers | 3 |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Dimensions | 8 x 8 x 0.85mm |
Height | 0.85mm |
Length | 8mm |
Maximum Operating Temperature | +70 °C |
Width | 8mm |
Minimum Operating Temperature | 0 °C |