- RS Stock No.:
- 171-7828
- Mfr. Part No.:
- MCP2221A-I/P
- Manufacturer:
- Microchip
15 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.97
(exc. VAT)
€3.65
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €2.97 | €14.85 |
*price indicative |
- RS Stock No.:
- 171-7828
- Mfr. Part No.:
- MCP2221A-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Microchip Technology USB Controller
The Microchip Technology PDIP package, through-hole mount 14-pin USB bridge microcontroller has a voltage rating ranging between 3V and 5.5V. This device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. It is a USB-to-UART/I2C serial converter that enables USB connectivity in applications that have a UART and I2C interfaces.
Features and Benefits
Bus-powered or self-powered
Data rate is 12Mbit/s
Fully configurable VID and PID assignments and string descriptors
General Purpose Input/Output (GPIO) pins which support clock output, ADC, DAC and interrupt detector
Highly configurable
Operating temperature ranges between -40°C and 85°C
Supports Electrostatic Discharge (ESD) protection
USB 2.0 compliant
Data rate is 12Mbit/s
Fully configurable VID and PID assignments and string descriptors
General Purpose Input/Output (GPIO) pins which support clock output, ADC, DAC and interrupt detector
Highly configurable
Operating temperature ranges between -40°C and 85°C
Supports Electrostatic Discharge (ESD) protection
USB 2.0 compliant
Applications
Automobile engine control systems
Electronic devices
Embedded systems
Remote control systems
Electronic devices
Embedded systems
Remote control systems
Certifications
AEC-Q100
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 5.5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 0.77 x 0.28 x 0.19in |
Height | 4.83mm |
Length | 19.56mm |
Maximum Operating Temperature | +85 °C |
Width | 7.11mm |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
- RS Stock No.:
- 171-7828
- Mfr. Part No.:
- MCP2221A-I/P
- Manufacturer:
- Microchip