- RS Stock No.:
- 177-9728
- Mfr. Part No.:
- USB2512B/M2
- Manufacturer:
- Microchip
980 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.926
(exc. VAT)
€2.369
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.926 | €9.63 |
*price indicative |
- RS Stock No.:
- 177-9728
- Mfr. Part No.:
- USB2512B/M2
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Microchip's USB251xB is a family of versatile, cost-effective, and power-efficient USB 2.0 hub controllers. Leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251xB family is a USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Well-suited for consumer and mobile applications, all members of the USB251xB family are available in a space-saving package.
High performance, ultra low-power, small footprint hub controller IC
Enhanced OEM configuration options available through either a single serial I2C® EEPROM, or SMBus slave port
MultiTRAK - High-performance multiple transaction translator which provides one transaction translator per port
PortMap - Flexible port mapping and disable sequencing
PortSwap - Programmable USB differential-pair pin locations ease PCB design by aligning USB signal lines directly to connectors
Enhanced OEM configuration options available through either a single serial I2C® EEPROM, or SMBus slave port
MultiTRAK - High-performance multiple transaction translator which provides one transaction translator per port
PortMap - Flexible port mapping and disable sequencing
PortSwap - Programmable USB differential-pair pin locations ease PCB design by aligning USB signal lines directly to connectors
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
IC Type | Controller IC |
Protocols Supported | I2C, USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 36 |
Dimensions | 6.1 x 6.1 x 0.95mm |
Height | 0.95mm |
Length | 6.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Width | 6.1mm |