- RS Stock No.:
- 178-5260
- Mfr. Part No.:
- USB2534I-1080AEN
- Manufacturer:
- Microchip
490 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 490)
€4.396
(exc. VAT)
€5.407
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | €4.396 | €2,154.04 |
*price indicative |
- RS Stock No.:
- 178-5260
- Mfr. Part No.:
- USB2534I-1080AEN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 3.6 V |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 36 |
Dimensions | 6.1 x 6.1 x 0.95mm |
Height | 0.95mm |
Length | 6.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |