Texas Instruments TUSB1044RNQT, USB Controller, 2-Channel, 8.1Gbit/s, I2C, USB 3.1, 3.3 V, 40-Pin WQFN
- RS Stock No.:
- 179-7059
- Mfr. Part No.:
- TUSB1044RNQT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 179-7059
- Mfr. Part No.:
- TUSB1044RNQT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 2 |
Data Rate | 8.1Gbit/s |
Protocols Supported | I2C, USB 3.1 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 40 |
Dimensions | 6.1 x 4.1 x 0.75mm |
Height | 0.75mm |
Length | 6.1mm |
Maximum Operating Temperature | +70 °C |
Width | 4.1mm |
Minimum Operating Temperature | 0 °C |