- RS Stock No.:
- 181-3714
- Mfr. Part No.:
- VNC1L-1A-TRAY
- Manufacturer:
- FTDI Chip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€17.30
(exc. VAT)
€21.28
(inc. VAT)
Units | Per unit |
1 - 9 | €17.30 |
10 - 24 | €16.47 |
25 - 99 | €15.49 |
100 - 249 | €13.82 |
250 + | €11.22 |
- RS Stock No.:
- 181-3714
- Mfr. Part No.:
- VNC1L-1A-TRAY
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
FTDI Chip USB Controller
The FTDI LQFP package, surface mount 48-pin USB 2.0 host microcontroller has a voltage rating of 3.3V. This entire USB can be handled on one chip. It has configurable options to interface to external command monitor via UART, FIFO or SPI slave interface. It has twin DMA controllers (one per USB interface) that provide hardware acceleration of data transfer from USB to external I/O bus. This product has integrated pull-up and pull-down resistors.
Features and Benefits
28 pins of general purpose I/O
4Kb RAM
64Kb E-FLASH memory to store firmware
Integrated Numeric Co-Processor (NCP) enhances 32-bit arithmetic speeds
Operating temperature ranges between -40°C and 85°C
Programmable via UART interface
Two independent USB 2.0 low speed/full speed USB host ports
4Kb RAM
64Kb E-FLASH memory to store firmware
Integrated Numeric Co-Processor (NCP) enhances 32-bit arithmetic speeds
Operating temperature ranges between -40°C and 85°C
Programmable via UART interface
Two independent USB 2.0 low speed/full speed USB host ports
Applications
Digital cameras
Embedded systems
GPS to mobile phone interface
LCD monitors and TVs
Mobile PC docking
PC motherboards
Portable hub boxes
Printers and scanners
Embedded systems
GPS to mobile phone interface
LCD monitors and TVs
Mobile PC docking
PC motherboards
Portable hub boxes
Printers and scanners
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Package Type | LQFP |
Pin Count | 48 |