- RS Stock No.:
- 182-3350
- Mfr. Part No.:
- CYUSB2014-BZXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-3350
- Mfr. Part No.:
- CYUSB2014-BZXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Universal serial bus (USB) integration
USB 3.1, Gen 1 and USB 2.0 peripherals
5-Gbps SuperSpeed PHY
High-speed On-The-Go (HS-OTG) host and peripheral
Thirty-two physical endpoints
General Programmable Interface (GPIF™ II)
Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices
8-, 16-, 24-, and 32-bit data bus
Up to16 configurable control signals
Fully accessible 32-bit CPU
ARM926EJ core with 200-MHz operation
512-KB or 256-KB embedded SRAM
Additional connectivity to the following peripherals
SPI master at up to 33 MHz
UART support of up to 4 Mbps
I2C master controller at 1 MHz
I2S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz and 192 kHz
Selectable clock input frequencies
19.2, 26, 38.4, and 52 MHz
19.2-MHz crystal input support
Ultra low-power in core power-down mode
Less than 60 μA with VBATT on and 20 μA with VBATT off
Independent power domains for core and I/O
Core operation at 1.2 V
I2S, UART, and SPI operation at 1.8 to 3.3 V
I2C operation at 1.2 V to 3.3 V
Package options
121-ball, 10- ´ 10-mm, 0.8- mm pitch Pb-free ball grid array (BGA)
EZ-USB® Software Development Kit (SDK) for code development of firmware and PC Applications
Includes RTOS Framework (using ThreadX Version 5)
Firmware examples covering all I/O modules
Visual Studio host examples using C++ and C#
SuperSpeed Explorer Board available for rapid prototyping
Several accessory boards also available:
Adapter boards for Xilinx/Altera FPGA development
Adapter board for Video development
CPLD board for concept testing and initial development
Applications
Digital video camcorders
Digital still cameras
Printers
Scanners
Video capture cards
Test and measurement equipment
Surveillance cameras
Personal navigation devices
Medical imaging devices
Video IP phones
Portable media players
Industrial cameras
Data loggers
Data acquisition
High-performance Human Interface Devices (gesture recognition)
USB 3.1, Gen 1 and USB 2.0 peripherals
5-Gbps SuperSpeed PHY
High-speed On-The-Go (HS-OTG) host and peripheral
Thirty-two physical endpoints
General Programmable Interface (GPIF™ II)
Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices
8-, 16-, 24-, and 32-bit data bus
Up to16 configurable control signals
Fully accessible 32-bit CPU
ARM926EJ core with 200-MHz operation
512-KB or 256-KB embedded SRAM
Additional connectivity to the following peripherals
SPI master at up to 33 MHz
UART support of up to 4 Mbps
I2C master controller at 1 MHz
I2S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz and 192 kHz
Selectable clock input frequencies
19.2, 26, 38.4, and 52 MHz
19.2-MHz crystal input support
Ultra low-power in core power-down mode
Less than 60 μA with VBATT on and 20 μA with VBATT off
Independent power domains for core and I/O
Core operation at 1.2 V
I2S, UART, and SPI operation at 1.8 to 3.3 V
I2C operation at 1.2 V to 3.3 V
Package options
121-ball, 10- ´ 10-mm, 0.8- mm pitch Pb-free ball grid array (BGA)
EZ-USB® Software Development Kit (SDK) for code development of firmware and PC Applications
Includes RTOS Framework (using ThreadX Version 5)
Firmware examples covering all I/O modules
Visual Studio host examples using C++ and C#
SuperSpeed Explorer Board available for rapid prototyping
Several accessory boards also available:
Adapter boards for Xilinx/Altera FPGA development
Adapter board for Video development
CPLD board for concept testing and initial development
Applications
Digital video camcorders
Digital still cameras
Printers
Scanners
Video capture cards
Test and measurement equipment
Surveillance cameras
Personal navigation devices
Medical imaging devices
Video IP phones
Portable media players
Industrial cameras
Data loggers
Data acquisition
High-performance Human Interface Devices (gesture recognition)
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Package Type | BGA |
Pin Count | 121 |
- RS Stock No.:
- 182-3350
- Mfr. Part No.:
- CYUSB2014-BZXC
- Manufacturer:
- Cypress Semiconductor