- RS Stock No.:
- 194-8841
- Mfr. Part No.:
- CY7C64215-28PVXC
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 47)
€4.331
(exc. VAT)
€5.327
(inc. VAT)
Units | Per unit | Per Tube* |
47 + | €4.331 | €203.557 |
*price indicative |
- RS Stock No.:
- 194-8841
- Mfr. Part No.:
- CY7C64215-28PVXC
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Powerful Harvard-architecture processor
Advanced peripherals (enCoRe™ III blocks)
Full-duplex universal asynchronous receiver-transmitter (UART)
CYFISNP modules to talk to Cypress CYFI™ radio
Complex peripherals by combining blocks
No external crystal required
Flexible on-chip memory
16 KB flash program storage 50,000 erase/write cycles
1 KB SRAM data storage
In-system serial programming (ISSP)
Partial flash updates
Flexible protection modes
EEPROM emulation in flash
Programmable pin configurations
Configurable interrupt on all GPIOs
Precision, programmable clocking
Internal ±4% 24- and 48-MHz oscillator with support for
external clock oscillator
Internal oscillator for watchdog and sleep
Additional system resources Inter-integrated circuit (I2C) slave, master, and multimaster to 400 kHz
Watchdog and sleep timers
User-configurable low-voltage detection (LVD)
Integrated supervisory circuit
On-chip precision voltage reference
Free development software (PSoC® Designer)
Full-featured, in-circuit emulator and programmer
Full-speed emulation
Complex breakpoint structure
Advanced peripherals (enCoRe™ III blocks)
Full-duplex universal asynchronous receiver-transmitter (UART)
CYFISNP modules to talk to Cypress CYFI™ radio
Complex peripherals by combining blocks
No external crystal required
Flexible on-chip memory
16 KB flash program storage 50,000 erase/write cycles
1 KB SRAM data storage
In-system serial programming (ISSP)
Partial flash updates
Flexible protection modes
EEPROM emulation in flash
Programmable pin configurations
Configurable interrupt on all GPIOs
Precision, programmable clocking
Internal ±4% 24- and 48-MHz oscillator with support for
external clock oscillator
Internal oscillator for watchdog and sleep
Additional system resources Inter-integrated circuit (I2C) slave, master, and multimaster to 400 kHz
Watchdog and sleep timers
User-configurable low-voltage detection (LVD)
Integrated supervisory circuit
On-chip precision voltage reference
Free development software (PSoC® Designer)
Full-featured, in-circuit emulator and programmer
Full-speed emulation
Complex breakpoint structure
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 5.25 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.4 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 10.4mm |
Maximum Operating Temperature | +70 °C |
Width | 5.6mm |
Minimum Operating Temperature | 0 °C |