- RS Stock No.:
- 194-8848
- Mfr. Part No.:
- CY7C68014A-128AXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-8848
- Mfr. Part No.:
- CY7C68014A-128AXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Single-chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
Fit-, form-, and function-compatible with the FX2
Pin-compatible 0
Object-code-compatible
Functionally compatible (FX2LP is a superset)
Ideal for bus- and battery-powered applications
Internal RAM, which is downloaded through USB
Internal RAM, which is loaded from EEPROM
Four programmable BULK, INTERRUPT, and ISOCHRONOUS endpoints
Buffering options: Double, triple, and quad
Additional programmable (BULK/INTERRUPT) 64-byte endpoint
Smart media standard ECC generation
GPIF™ (general programmable interface)
Enables direct connection to most parallel interfaces
Programmable waveform descriptors and configuration
registers to define waveforms
Integrated, industry-standard, enhanced 8051
Expanded interrupt system
Vectored USB interrupts and GPIF/FIFO interrupts
Separate data buffers for the setup and data portions of a
CONTROL transfer
Automatic conversion to and from 16-bit buses
Master or slave operation
Uses external clock or asynchronous strobes
Easy interface to ASIC and DSP ICs
Fit-, form-, and function-compatible with the FX2
Pin-compatible 0
Object-code-compatible
Functionally compatible (FX2LP is a superset)
Ideal for bus- and battery-powered applications
Internal RAM, which is downloaded through USB
Internal RAM, which is loaded from EEPROM
Four programmable BULK, INTERRUPT, and ISOCHRONOUS endpoints
Buffering options: Double, triple, and quad
Additional programmable (BULK/INTERRUPT) 64-byte endpoint
Smart media standard ECC generation
GPIF™ (general programmable interface)
Enables direct connection to most parallel interfaces
Programmable waveform descriptors and configuration
registers to define waveforms
Integrated, industry-standard, enhanced 8051
Expanded interrupt system
Vectored USB interrupts and GPIF/FIFO interrupts
Separate data buffers for the setup and data portions of a
CONTROL transfer
Automatic conversion to and from 16-bit buses
Master or slave operation
Uses external clock or asynchronous strobes
Easy interface to ASIC and DSP ICs
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 128 |
Dimensions | 14 x 20 x 1.4mm |
Height | 1.4mm |
Length | 14mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 20mm |
- RS Stock No.:
- 194-8848
- Mfr. Part No.:
- CY7C68014A-128AXC
- Manufacturer:
- Cypress Semiconductor