- RS Stock No.:
- 194-8851
- Mfr. Part No.:
- CYPD2122-24LQXI
- Manufacturer:
- Infineon
- RS Stock No.:
- 194-8851
- Mfr. Part No.:
- CYPD2122-24LQXI
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
EZ-PD™ CCG2 is a USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG2 provides a complete USB Type-C and U1SB Power Delivery port control solution for passive cables, active cables, and powered accessories. It can also be used in many upstream and downstream facing port applications. EZ-PD CCG2 uses Cypresss proprietary M0S8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 32-KB flash and integrates a complete Type-C Transceiver including the Type-C termination resistors RP, RD and RA.
48-MHz ARM Cortex-M0 CPU
32-KB Flash
4-KB SRAM
In-system reprogrammable
Applications
USB Type-C EMCA cables
USB Type-C powered accessories
USB Type-C upstream facing ports
USB Type-C downstream facing ports
32-KB Flash
4-KB SRAM
In-system reprogrammable
Applications
USB Type-C EMCA cables
USB Type-C powered accessories
USB Type-C upstream facing ports
USB Type-C downstream facing ports
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 1Mbps |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.71 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.5mm |
Height | 0.5mm |
Length | 4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |