- RS Stock No.:
- 819-5563
- Mfr. Part No.:
- MCP2200T-I/SO
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5563
- Mfr. Part No.:
- MCP2200T-I/SO
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
Protocols Supported | USB to UART |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.5 x 2.05mm |
Height | 2.05mm |
Length | 12.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.5mm |
- RS Stock No.:
- 819-5563
- Mfr. Part No.:
- MCP2200T-I/SO
- Manufacturer:
- Microchip