- RS Stock No.:
- 823-2233
- Mfr. Part No.:
- CP2109-A01-GM
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
€4.946
(exc. VAT)
€6.084
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €4.946 | €24.73 |
25 - 95 | €4.812 | €24.06 |
100 - 245 | €4.68 | €23.40 |
250 - 495 | €4.564 | €22.82 |
500 + | €4.45 | €22.25 |
*price indicative |
- RS Stock No.:
- 823-2233
- Mfr. Part No.:
- CP2109-A01-GM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 5mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 823-2233
- Mfr. Part No.:
- CP2109-A01-GM
- Manufacturer:
- Silicon Labs