- RS Stock No.:
- 825-1118
- Mfr. Part No.:
- USB2503A-HZH
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 825-1118
- Mfr. Part No.:
- USB2503A-HZH
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
USB2503/2503A Integrated USB 2.0 3-Port Hub Controller
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 7.15 x 7.15 x 0.95mm |
Height | 0.95mm |
Length | 7.15mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 7.15mm |