Plantronics Savi W740

  • RS Stock No. 896-2868
  • Mfr. Part No. PLA8354212
  • Manufacturer Plantronics
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Plantronics Savi W740 Wireless Headset Systems

The Savi W740 wireless headset is ideal for professionals who use a mix of PC, mobile and desk phone communications while in the office for conference calls, webinars, video conferencing and listening to multimedia.
The headset allows 3-way connectivity to easily switch and mix PC, mobile and desk phone audio and automatically routes mobile audio to whichever device you pick up.
Up to three additional headsets can be conferenced in and guests can continue through multiple calls.
The headset is convertible and has three comfortable wearing styles.

Wireless frequency DECT 6.0, range up to 350 feet between headset and base
Connects to PC, mobile and desk phone
Lightweight design
Digital encryption: 64-bit
DSP (Digital Signal Processing) provides more natural voice sounds
Adaptive battery power optimizes energy consumption
Noise cancelling microphone reduces background noise interruptions
Up to 7 talk time

Plantronics Headsets

Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
424.81
(exc. VAT)
522.52
(inc. VAT)
units
Per unit
1 +
€424.81
Related Products
Sennheiser SC 40 USB MS Black is a ...
Description:
Sennheiser SC 40 USB MS Black is a single­sided, wired headset for professionals in enterprises and offices using Skype for Business A flexible headband with leatherette padding adjusts for a perfect fit. • Certified for Skype for Business• Sennheiser Voice ...
The Sennheiser SC 70 USB MS Black is ...
Description:
The Sennheiser SC 70 USB MS Black is a double­sided, wired headset for professionals in enterprises and offices using Skype for Business A flexible headband with leatherette padding adjusts for a perfect fit and comfort. • Certified for Skype for ...
Introducing the RS PRO 35 mm Headphone set, ...
Description:
Introducing the RS PRO 35 mm Headphone set, an essential add on to your laptop or PC to enhance your work from home experience. The headset with built-in microphone capability enables access and effective audio support for conference and video ...
Jabra BIZ™ 2300 corded headset for contact centres ...
Description:
Jabra BIZ™ 2300 corded headset for contact centres is an investment in world-class sound, high agent satisfaction and competitive total cost of ownership Free Spin™Peak Stop™HD Voice / Wideband Aud Kevlar®-reinforced cord Noise-Cancelling Microphones Air shock microphone Hi-Fi Sound Crystal ...