- RS Stock No.:
- 202-2178
- Mfr. Part No.:
- DUB-H410
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2178
- Mfr. Part No.:
- DUB-H410
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link USB-C to 4-port USB 3.0 hub provides an easy way to add four USB 3.0 ports to a notebook or desktop computer. USB 3.0 gives super speed data transfer rates of 5 gbps. Designed to be compact and portable, to fit easily into a laptop bag.
Plug and play
Compatible with windows, mac OS, and Linux
Compatible with windows, mac OS, and Linux
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
Power Source | USB |
Dimensions | 87.5 x 50.0 x 15.0mm |