- RS Stock No.:
- 205-2468
- Mfr. Part No.:
- FAN63901JMPX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 205-2468
- Mfr. Part No.:
- FAN63901JMPX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor USB Type-C and USB power delivery 2.0/3.0 includes a fully autonomous USB PD state machine which is fully compliant with the latest USB PD 3.0 specification, minimizing design time and cost. This support for the latest programmable power supply (PPS) rules allows for control of voltages from 3.3V to 21V and current limits from 1A to 3A to meet a wide range of applications and power levels.
Support 60W output profile (PDO: 5V, 9V, 15V, 20V. APDO: 9V, 15V, 20V)
Small current sensing resistor (5mO)
High efficiency
Built-in output capacitor bleeding function
Fast discharging during change of output mode
N-Channel back to back MOSFET control as a load switch
Auto re-start protection mode option to disable load switch for 2 seconds
Secondary-side constant voltage (CV) and constant current (CC) regulation with two operational amplifiers of open-drain type for dual-loop CV/CC control
Small current sensing resistor (5mO)
High efficiency
Built-in output capacitor bleeding function
Fast discharging during change of output mode
N-Channel back to back MOSFET control as a load switch
Auto re-start protection mode option to disable load switch for 2 seconds
Secondary-side constant voltage (CV) and constant current (CC) regulation with two operational amplifiers of open-drain type for dual-loop CV/CC control
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 2 |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 20 V |
Package Type | WQFN-24 |
Pin Count | 24 |