Microchip UPD1002-A/MQ, USB Power Delivery Controller, 0 V min. 32-Pin, SQFN

  • RS Stock No. 111-5720
  • Mfr. Part No. UPD1002-A/MQ
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

UPD1002 USB Power Delivery Controller

The Microchip UPD1002 is a USB Power Delivery Controller IC that allows a host device to deliver or consume up to 100W of power when connected to a USB Power Delivery capable device. The functionality conforms to the USB Power delivery specification.

In addition to the 5 power profiles outlined in the USB Power Delivery Specification UPD1002 offers a further 25 to provide a customisable solution.

Features

Single Chip USB Power Delivery Controller
Delivers up to 100W of Power from a Single USB Port
Provider and Consumer Roles Supported
Power Delivery Message Protocol
Supports 30 Power Profiles: Including the 5 USB Power Delivery Specification profiles
Cable Detection
Dead Battery Support
Customisable though Integrated Memory
SPI Interface for Optional External Memory

USB (Universal Serial Bus) - Microchip

Specifications
Attribute Value
Switch Type USB Power Distribution
Mounting Type Surface Mount
Package Type SQFN
Pin Count 32
Dimensions 5.1 x 5.1 x 0.95mm
Length 5.1mm
Width 5.1mm
Height 0.95mm
Maximum Input Voltage 6 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Output Current 1.5A
Minimum Input Voltage 0 V
Discontinued product
Related Products
The Microchip Technology MIC5225 series is a 150mA ...
Description:
The Microchip Technology MIC5225 series is a 150mA highly accurate LDO regulator with high input voltage and ultra-low ground current This combination of high input voltage and low ground current makes it ideal for a wide variety of applications including ...
BD50FC0FP is low-saturation regulators BD50FC0FP output voltage is ...
Description:
BD50FC0FP is low-saturation regulators BD50FC0FP output voltage is 5.0V and package is TO252-3. BD50FC0FP has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the ...
Description:
The TC642 is a switch mode fan speed controller for use with brushless DC motors Temperature proportional speed control is accomplished using pulse width modulation. A thermistor (or other voltage output temperature sensor) connected to the VIN input furnishes the ...
BD82024FVJ is a Single Channel High Side Switch ...
Description:
BD82024FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB) This IC has a built-in over current detection circuit, ...