- RS Stock No.:
- 135-8695
- Mfr. Part No.:
- FUSB252UMX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 135-8695
- Mfr. Part No.:
- FUSB252UMX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
FUSB252 USB Type-C Port Protection Switch
The Fairchild Semiconductor FUSB252 is an integrated port protection switch for USB Type-C applications. The device will protect the HSD (High Speed Data) and CC (Configuration Channel) communications pins from over-voltage up to 20V and the HSD switches have a 1 GHz bandwidth.
Complete USB Type-C Port Protection
20V CC protection, 16V HSD protection
Current Capability: 1 A
CC on resistance: 0.3 Ω typical
HSD on resistance: 5 Ω Typical
Wide 1 GHz data bandwidth
Low power operation
Under-voltage lock-out
Thermal shutdown
20V CC protection, 16V HSD protection
Current Capability: 1 A
CC on resistance: 0.3 Ω typical
HSD on resistance: 5 Ω Typical
Wide 1 GHz data bandwidth
Low power operation
Under-voltage lock-out
Thermal shutdown
USB (Universal Serial Bus), Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 480mΩ |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | UMLP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.8 x 2.6 x 0.5mm |
- RS Stock No.:
- 135-8695
- Mfr. Part No.:
- FUSB252UMX
- Manufacturer:
- ON Semiconductor