- RS Stock No.:
- 817-5840
- Mfr. Part No.:
- BQ24195RGET
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5840
- Mfr. Part No.:
- BQ24195RGET
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Topology | Low Side/High Side |
Switch On Resistance | 51mΩ |
Maximum Operating Supply Voltage | 17 V |
Number of Outputs | 1 |
Maximum Operating Current | 9A |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.15 x 4.15 x 0.95mm |
- RS Stock No.:
- 817-5840
- Mfr. Part No.:
- BQ24195RGET
- Manufacturer:
- Texas Instruments