Lexar 128 GB JumpDrive S45 USB Stick

  • RS Stock No. 111-3176
  • Mfr. Part No. LJDS45-128ABEU
  • Manufacturer Lexar
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Lexar USB Flash Drive

The Lexar umpDrive S45 USB flash drive has a storage capacity of 128GB and 3.0 USB. You can easily expand the storage capabilities of your device with the low profile, plug-and-stay Lexar JumpDrive S45 USB 3.0 flash drive. You can quickly and securely store and transfer photos, videos and files at USB 3.0 speeds. This drive includes advanced security software to keep your data secure.
Plug-and-stay storage for your favourite devices. Its compact, low-profile design means you can plug it in and forget it - it is always at the ready for storing and accessing files.

Features and Benefits

Backwards compatible with USB 2.0 devices
Compatible with PC and Mac® systems
Securely protects files using EncryptStick™ Lite software, an advanced security solution with 256-bit AES encryption
Read speed up to 150Mbps and write speed up to 45Mbps
Low-profile design

Applications

Desktops
Laptops
TVs
Car stereo system

Specifications
Attribute Value
Capacity 128 GB
Model JumpDrive S45
USB Specification USB 3.0
Self-Destruct No
Encryption Level AES-256
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
47.70
(exc. VAT)
57.72
(inc. VAT)
units
Per unit
1 +
€47.70
Related Products
This ultra-small, low profile drive stays put for ...
Description:
This ultra-small, low profile drive stays put for extra storage, or moves media super-fast between devices Enjoy performance speeds up to 15 times faster than USB 2.0 drives, transfer a full-length movie in less than 30 seconds. Stay-put Storage for ...
The Kingston Data Traveler® 126GB micro 31 is ...
Description:
The Kingston Data Traveler® 126GB micro 31 is an ultra-small, capless, lightweight flash drive that delivers USB 3.1 Gen 1 (USB 3.0) speeds1 of up to 100MB/s read and 15MB/s write, even with large files such as HD movies and ...
As Transcend's fastest USB 31 Gen 1 flash ...
Description:
As Transcend's fastest USB 31 Gen 1 flash drive, the extremely fast yet fashionable Jet Flash 780 is engineered using advanced USB 3.1 Gen 1 technology to ensure unbeatable performance. Additionally, the top-tier MLC NAND flash chips inside provide consistent ...
Using advanced USB 31 Gen 1 technology, the ...
Description:
Using advanced USB 31 Gen 1 technology, the extremely fast Jet Flash 760 allows you to transfer, store and share numerous or large files quicker than ever before. For added style and convenience, a brightly-coloured sliding USB connector not only ...