- RS Stock No.:
- 180-5854
- Mfr. Part No.:
- INFD128GENVDL3.0-140
- Manufacturer:
- Integral Memory
Discontinued product
- RS Stock No.:
- 180-5854
- Mfr. Part No.:
- INFD128GENVDL3.0-140
- Manufacturer:
- Integral Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Integral Memory USB Stick
The Integral Memory USB stick is a 128GB crypto dual USB 3.0 flash drive. It provides a highly secure and easy-to-use solution.
Features and Benefits
• AES 256-bit hardware encryption is superior to software encryption used by many other high security USBs
• Courier USB 3.0 has a zero footprint - No software installation is required before use
• Endpoint security software compatible - The Integral Courier USB 3.0 operates comfortably with endpoint security solutions by using the embedded unique ID
• Mandatory encryption of all the files (100% privacy) - All the data stored on the drive is secure.
• SuperSpeed USB 3.0 for ultra-fast data transfer and backward compatible with USB 2.0 devices
• Works on Windows XP, Vista, 7, 8.1, 10 and Mac OS X without administrator privileges
• Courier USB 3.0 has a zero footprint - No software installation is required before use
• Endpoint security software compatible - The Integral Courier USB 3.0 operates comfortably with endpoint security solutions by using the embedded unique ID
• Mandatory encryption of all the files (100% privacy) - All the data stored on the drive is secure.
• SuperSpeed USB 3.0 for ultra-fast data transfer and backward compatible with USB 2.0 devices
• Works on Windows XP, Vista, 7, 8.1, 10 and Mac OS X without administrator privileges
Specifications
Attribute | Value |
---|---|
Capacity | 128 GB |
Model | Crypto Dual |
USB Specification | USB 3.0 |
FIPS Validated | 140-2 |
Encryption Level | AES-256 |