- RS Stock No.:
- 187-3629
- Mfr. Part No.:
- DTIG4/64GB
- Manufacturer:
- Kingston
Discontinued product
- RS Stock No.:
- 187-3629
- Mfr. Part No.:
- DTIG4/64GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingstons DataTraveler® Generation 4 (DTIG4) USB Flash drive features USB 3.0 for quick and easy transfers of music, video and more. Its practical design and fashionable colours make it ideal for everyday use at work, home, school or wherever you need to take your data. Its backwards compatible with existing USB 2.0 ports, allowing 2.0 users to migrate to 3.0 in the future without replacing their drive. DTIG4 is available in capacities up to 128GB1 and is backed by a five-year warranty, free technical support and legendary Kingston® reliability.
Available in multiple colours by capacity
Large, colourful loop easily attaches to key rings
Practical cap protects the USB plug and your data
Large, colourful loop easily attaches to key rings
Practical cap protects the USB plug and your data
Specifications
Attribute | Value |
---|---|
Capacity | 64 GB |
Model | DataTraveler G4 |
USB Specification | USB 3.0 |
Temperature Range | 0 → +60°C |