ON Semiconductor FUSB2805MLX, USB Transceiver, USB 2.0 at 480MBps, 3.6 V, 32-Pin MLP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

USB Transceivers, Fairchild Semiconductor

USB (Universal Serial Bus), Fairchild Semiconductor

Specifications
Attribute Value
Number of Transceivers 1
Data Rate 480Mbps
Protocols Supported USB 2.0
Power Supply Type Single
ESD Protection Yes
Typical Single Supply Voltage 3.6 V
Mounting Type Surface Mount
Package Type MLP
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Height 0.75mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Width 5.1mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 12-05-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
1.117
(exc. VAT)
1.374
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€1.117
€3,351.00
*price indicative