Microchip USB3347-CP, USB Transceiver, USB 2.0, 1.8 V, 3.3 V, 24-Pin QFN

  • RS Stock No. 144-5858
  • Mfr. Part No. USB3347-CP
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Specifications
Attribute Value
Number of Transceivers 1
Protocols Supported USB 2.0
Power Supply Type Single
ESD Protection Yes
Typical Single Supply Voltage 1.8 V, 3.3 V
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4.15 x 4.15 x 0.95mm
Height 0.95mm
Length 4.15mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.15mm
490 In stock for delivery within 2 working days
Unit of sale: Each (In a Tray of 490)
0.655
(exc. VAT)
0.806
(inc. VAT)
units
Per unit
Per Tray*
490 +
€0.655
€320.95
*price indicative