Texas Instruments TUSB1106PWR, USB Transceiver, USB 2.0 at 1.5 Mbps, 12 Mbps, 3.3 V, 5 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

USB Transceivers, Texas Instruments

Single- and multi-port USB Transceiver ICs from Texas Instruments

USB (Universal Serial Bus), Texas Instruments

Specifications
Attribute Value
Number of Transceivers 1
Data Rate 1.5 Mbps, 12 Mbps
Protocols Supported USB 2.0
Power Supply Type Single
ESD Protection Yes
Typical Single Supply Voltage 3.3 V, 5 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
Unit of sale: Each (On a Reel of 2000)
0.90
(exc. VAT)
1.11
(inc. VAT)
units
Per unit
Per Reel*
2000 +
€0.90
€1,800.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer It was designed specifically for automotive applications but is now also ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables Applications: Firewire, SATA, SCSI.
A range of dedicated Transimpedance amplifiers designed for ...
Description:
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.