- RS Stock No.:
- 171-8637
- Mfr. Part No.:
- LZ1-00UB00-00U5
- Manufacturer:
- LedEngin Inc
Discontinued product
- RS Stock No.:
- 171-8637
- Mfr. Part No.:
- LZ1-00UB00-00U5
- Manufacturer:
- LedEngin Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The LZ1-00UB00 VIOLET LED emitter provides superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With a 4.4mm x 4.4mm ultra-small footprint, this package provides exceptional optical power density. The radiometric power performance and optimal peak wavelength of this LED are matched to the response curves of dental resins, inks and adhesives, resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical Performance. The high quality materials used in the package are chosen to optimize light output, have excellent VIOLET resistance, and minimize stresses which results in monumental reliability and radiant flux maintenance.
High Efficiency VIOLET (385-410nm) LED emitter
Ultra-small foot print – 4.4mm x 4.4mm
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Electrically neutral thermal path
Very high Radiant Flux density
Lead (Pb) free
Emitter available on Star MCPCB (optional)
Typical Applications
Ink and adhesive curing
Dental Curing and Teeth Whitening
Counterfeit Identification
Leakage Detection
Sterilization and Medical
DNA Gel
Ultra-small foot print – 4.4mm x 4.4mm
Surface mount ceramic package with integrated glass lens
Very low Thermal Resistance (4.2°C/W)
Electrically neutral thermal path
Very high Radiant Flux density
Lead (Pb) free
Emitter available on Star MCPCB (optional)
Typical Applications
Ink and adhesive curing
Dental Curing and Teeth Whitening
Counterfeit Identification
Leakage Detection
Sterilization and Medical
DNA Gel
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 395nm |
Radiant Flux | 1100mW |
Viewing Angle | 68 ° |
Lens Shape | Dome |
Number of Pins | 5 |
Mounting Type | Surface Mount |
Height | 2.8mm |
Length | 4.4mm |
Width | 4.4mm |
Series | LZ |
Dimensions | 4.4 x 4.4 x 2.8mm |