Bailey Electric & Electronics bv UV Germicidal Lamp 15 W G13 437 mm 365 nm

Subtotal (1 unit)*

€16.22

(exc. VAT)

€19.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 313 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.22

*price indicative

RS Stock No.:
205-986
Distrelec Article No.:
302-25-720
Mfr. Part No.:
FT015GERM
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

UV Germicidal Lamp

Power

15W

Lamp Base/Socket

G13

Shatterproof

Yes

Peak Wavelength

365nm

Length

437mm

Lifespan

5000h

Lamp Designation

T8

Series

FT015GERM

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Lamp is engineered for effective disinfection of air, water, and surfaces. This energy-efficient lamp emits short-wave ultraviolet radiation, peaking at 254nm, making it a reliable choice for a variety of applications, including sterilisation in hospitals and food processing industries. With a typical lifespan of 5000 hours, it ensures prolonged usage while effectively inactivating harmful microorganisms.

Not suitable for personal well being ensuring targeted applications

Designed specifically for air and water disinfection processes

Integrated with a G13 socket for easy compatibility

No external ignitor required simplifies the setup experience

Offers a total length of 437mm that fits standard installations

Related links