Hutchinson Drive Belt, belt section J, 476mm Length
- RS Stock No.:
- 136-5360
- Mfr. Part No.:
- 6PJ476
- Manufacturer:
- Hutchinson
Bulk discount available
Subtotal (1 unit)**
€59.94
(exc. VAT)
€73.73
(inc. VAT)
Temporarily out of stock - back order for despatch 26-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €59.94 |
5 - 9 | €57.54 |
10 - 24 | €56.34 |
25 + | €55.15 |
**price indicative
- RS Stock No.:
- 136-5360
- Mfr. Part No.:
- 6PJ476
- Manufacturer:
- Hutchinson
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hutchinson | |
Length | 476mm | |
Belt Section | J | |
Minimum Pulley Diameter | 9mm | |
Series | FleXonic | |
Material | Polyamide | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Manufacturer Hutchinson | ||
Length 476mm | ||
Belt Section J | ||
Minimum Pulley Diameter 9mm | ||
Series FleXonic | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||