- RS Stock No.:
- 401-084
- Mfr. Part No.:
- 20498437
- Manufacturer:
- Sidamo
5 In stock for delivery within 2 working days
Added
Price 1 Kit
€41.54
(exc. VAT)
€51.09
(inc. VAT)
Kit(s) | Per Kit |
1 + | €41.54 |
- RS Stock No.:
- 401-084
- Mfr. Part No.:
- 20498437
- Manufacturer:
- Sidamo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
DC 25 S water and dust suction cleaner
Water and dust suction cleaner with polypropylene impact-resistant tank.
Fitted with an electrical plug for synchronised starting using a power tool.
Easy to carry (lightweight and compact).
"PUSH & CLEAN" cleaning system: the filter is unblocked by a powerful jet of air by pressing a single button.
Pack of 4 bags + 1 x water filter available separately.
Fitted with an electrical plug for synchronised starting using a power tool.
Easy to carry (lightweight and compact).
"PUSH & CLEAN" cleaning system: the filter is unblocked by a powerful jet of air by pressing a single button.
Pack of 4 bags + 1 x water filter available separately.
Supplied with
Two plastic tubes, length 500 mm, 1 x combination nozzle, 1 x flat nozzle, 1 x upholstery nozzle, 1 x round brush, 1 x cartridge filter class L, 1 x fabric bag, 1 x water filter, 1 x hose Ø 32 mm, length 2.5 m and 1 x power tool adapter.
Specifications
Attribute | Value |
---|---|
For Use With | DCP 25 / DCP 25S / DCI 35-S Vacuum cleaners |
Accessory Type | Vacuum Bag |
Number of Bags | 5 |