- RS Stock No.:
- 179-7781
- Mfr. Part No.:
- 31345062010
- Manufacturer:
- FEIN
3 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€43.29
(exc. VAT)
€53.25
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €43.29 | €8.658 |
*price indicative |
- RS Stock No.:
- 179-7781
- Mfr. Part No.:
- 31345062010
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
For Use With | Dustex 35 L (Dustex 35 L), Dustex 35 L Set (Dustex 35 L) |
Accessory Type | Vacuum Bag |
Number of Bags | 5 |