- RS Stock No.:
- 707-4938
- Mfr. Part No.:
- 6.904-305.0
- Manufacturer:
- Karcher
20 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€38.62
(exc. VAT)
€47.50
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €38.62 | €3.862 |
*price indicative |
- RS Stock No.:
- 707-4938
- Mfr. Part No.:
- 6.904-305.0
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pro Upright Vacuum Cleaner CV38/ 2
Commercial twin motor upright vacuum cleaner
Patented centrifugal clutch
380mm working width
Stretch hose & telescopic tube to clean, comb and refresh textile floors & pile carpets
Wide, low profile brush head
Can operate completely flat for cleaning under furniture & beds
Patented centrifugal clutch
380mm working width
Stretch hose & telescopic tube to clean, comb and refresh textile floors & pile carpets
Wide, low profile brush head
Can operate completely flat for cleaning under furniture & beds
Specifications
Attribute | Value |
---|---|
For Use With | CV 30/1 Vacuum Cleaner, CV 38/2 Vacuum Cleaner, CV 48/2 Vacuum Cleaner |
Accessory Type | Vacuum Bag |
Number of Bags | 10 |
- RS Stock No.:
- 707-4938
- Mfr. Part No.:
- 6.904-305.0
- Manufacturer:
- Karcher