Starmix E 1232HK Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 8m Cable, 240V ac, Type C - Euro Plug, Type G -
- RS Stock No.:
- 138-455
- Mfr. Part No.:
- E 1232HK 240V
- Manufacturer:
- Starmix
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 138-455
- Mfr. Part No.:
- E 1232HK 240V
- Manufacturer:
- Starmix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Starmix Wet And Dry Vacuum Cleaner
The Starmix wet and dry vacuum cleaner is a high quality machine with a dry capacity of 27L and the supply voltage rating of 240VAC. It has a foam filter to vacuum water, two wheels and two guide castors.
Inclusions:
Long-lasting cellulose FP filter, 1.75m suction hose, tube handle with air slide, 2 x 480mm suction tubes, all-purpose nozzle, crevice nozzle, upholstery nozzle, rubber nozzle and paper filter bag, all-purpose tool, crevice tool, paper filter bag, suction hose, suction tubes, and an upholstery tool.
Inclusions:
Long-lasting cellulose FP filter, 1.75m suction hose, tube handle with air slide, 2 x 480mm suction tubes, all-purpose nozzle, crevice nozzle, upholstery nozzle, rubber nozzle and paper filter bag, all-purpose tool, crevice tool, paper filter bag, suction hose, suction tubes, and an upholstery tool.
Features and Benefits
99.8% dust retention capacity - BIA application category C
Cable length is 8m
On board tool storage
Power rating is 1.2kW
Powerful long lasting 1200W motor
Cable length is 8m
On board tool storage
Power rating is 1.2kW
Powerful long lasting 1200W motor
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Dust classification M
BS EN 61340-5-1:2007
Dust classification M
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 240V ac |
Dust Classification | M |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Cable Length | 8m |
Dry Capacity | 27L |
Power Rating | 1.2kW |
Plug Type | Type C - Euro Plug, Type G - British 3-pin |
Model Number | E 1232HK |
Includes | All Purpose Tool, Cellulose FP Filter, Crevice Tool, Paper Filter Bag, Rubber Nozzle, Suction Hose, Suction Tubes, Tube Handle With Air Slide, Upholstery Tool |