Starmix E 1232HK Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Dust Extraction, 5m Cable, 110V ac
- RS Stock No.:
- 138-477
- Mfr. Part No.:
- E 1232HK 110V
- Manufacturer:
- Starmix
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 138-477
- Mfr. Part No.:
- E 1232HK 110V
- Manufacturer:
- Starmix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Starmix Wet And Dry Vacuum Cleaner
The Starmix wet and dry vacuum cleaner is a high quality machine with a dry capacity of 27L and the supply voltage rating of 110VAC. It has a foam filter to vacuum water, two wheels and two guide castors.
Inclusions:
Long-lasting cellulose FP filter, 1.75m suction hose, tube handle with air slide, 2 x 480mm suction tubes, all-purpose nozzle, crevice nozzle, upholstery nozzle, rubber nozzle and paper filter bag, all-purpose tool, crevice tool, paper filter bag, tube handle with air slide, and an upholstery tool.
Inclusions:
Long-lasting cellulose FP filter, 1.75m suction hose, tube handle with air slide, 2 x 480mm suction tubes, all-purpose nozzle, crevice nozzle, upholstery nozzle, rubber nozzle and paper filter bag, all-purpose tool, crevice tool, paper filter bag, tube handle with air slide, and an upholstery tool.
Features and Benefits
• 99.8% dust retention capacity - BIA application category C
• Cable length is 5m
• On board tool storage
• Power rating is 1.2kW
• Powerful long lasting 1200W motor
• Cable length is 5m
• On board tool storage
• Power rating is 1.2kW
• Powerful long lasting 1200W motor
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Dust classification M
• BS EN 61340-5-1:2007
• Dust classification M
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Dust Extraction |
Supply Voltage | 110V ac |
Dust Classification | M |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Cable Length | 5m |
Dry Capacity | 27L |
Power Rating | 1.2kW |
Model Number | E 1232HK |
Includes | All Purpose Tool, Cellulose FP Filter, Crevice Tool, Paper Filter Bag, Rubber Nozzle, Suction Hose, Suction Tubes, Tube Handle With Air Slide, Upholstery Tool |