Karcher BV 5/1 Bp Handheld Vacuum Cleaner for Aeroplanes, Cinemas, Public Transport, Stairwells, Theatres, 220 →
- RS Stock No.:
- 135-5949
- Mfr. Part No.:
- BV 5/1 BP Vacuum
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 135-5949
- Mfr. Part No.:
- BV 5/1 BP Vacuum
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Kärcher Back Pack Vacuum Cleaner BV 5/1
The BV 5/1 vacuum cleaner is suitable for quick and effective vacuuming of hard-to-reach, fast turnaround areas such as public transport, aeroplanes, cinemas, theatres and stairwells. Featuring innovative hybrid technology, the cleaner can be run on batteries where access to a power supply is difficult. It can also be operated from a normal power outlet. Running time with one rechargeable battery is about 35 minutes. They can be recharged and are ready for use again in only one hour. The ventilation pads on the back greatly reduce heat generation, while the mesh with ventilation on 2 sides reduces perspiration by 25%.
Features and Benefits
5 L capacity container
Powerful vacuum motor
Patented carrying frame with Air Stream Comfort system padding
Ventilation pads reduce heat generation on the back
The mesh with ventilation reduces perspiration by 25%
The BV 5/1 allows unrestricted use in areas where conventional vacuum cleaners cannot be used
The cleaner can be used with or without a power supply
5 L container capacity
Sound Pressure Level dB(A)): 64
Operating Time (min): 35
Battery Charging Time: 1 hour
Weight: 8.3 kg
Dimensions (L ´ W ´ H): 400 x 320 x 540 mm
Energy efficiency class E
Note
1 x 36V 7.5Ah battery
Supplied with
Suction hose 1.5 m, standard telescopic suction tube, filter bag, fleece, washable nylon filter (main filter), switchable floor nozzle 285 mm, clip system for hose extension, upholstery nozzle, 1 x 36V 7.5Ah battery
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Handheld |
Application | Aeroplanes, Cinemas, Public Transport, Stairwells, Theatres |
Supply Voltage | 220 → 240 (Main) V, 25.2 (Battery) V dc |
Bag/Bagless | Bag |
Dry Capacity | 5L |
Power Rating | 330W |
Plug Type | Type G - British 3-pin |
Model Number | BV 5/1 Bp |
Colour | Black |