Karcher WD4 Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 5m Cable, 220 → 240V ac, UK Plug
- RS Stock No.:
- 818-3614
- Mfr. Part No.:
- WD4
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 818-3614
- Mfr. Part No.:
- WD4
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Karcher Vacuum Cleaner
The Karcher wet and dry vacuum are powerful yet energy-efficient, a multi-purpose machine with a dry capacity of 20ltr and a power rating of 1.6kW. It has an outstanding 1200W motor for picking up everything from spills and sawdust to rubble and thick sludge. It is versatile enough to be used to unblock sinks. It is ideal for use in workshops, garages and home use. It has a newly developed floor nozzle for outstanding performance on coarse or fine wet and dry floors. It is enabled with a push and pull locking system that makes emptying the vacuum quick and easy.
Inclusions:
1.9m suction hose, 2 x suction tube, cartridge filter, filter bag and crevice nozzle wet and dry floor nozzle.
The Karcher wet and dry vacuum cleaner have a capacity of 20L and power rating of 1.6kW. This cleaner is a powerful, energy-efficient, multi-purpose machine. It has an outstanding 1200W motor for picking up everything from spills and sawdust to rubble and thick sludge. It is versatile enough to be used to unblock sinks. It is ideal for use in workshops, garages and home use. It has a newly developed floor nozzle for outstanding performance on coarse or fine wet and dry floors. It is enabled with a push and pull locking system that makes emptying the vacuum quick and easy.
Inclusions:
1.9m suction hose, 2 x suction tube, cartridge filter, filter bag and crevice nozzle wet and dry floor nozzle.
The Karcher wet and dry vacuum cleaner have a capacity of 20L and power rating of 1.6kW. This cleaner is a powerful, energy-efficient, multi-purpose machine. It has an outstanding 1200W motor for picking up everything from spills and sawdust to rubble and thick sludge. It is versatile enough to be used to unblock sinks. It is ideal for use in workshops, garages and home use. It has a newly developed floor nozzle for outstanding performance on coarse or fine wet and dry floors. It is enabled with a push and pull locking system that makes emptying the vacuum quick and easy.
Features and Benefits
Cable length is 5m
Type G-British 3-pin
Compact size and on-board accessories for easy use and storage
Ergonomic and comfortable design
Robust, impact resistant housing
Supply voltage ranging between 220V and 240V
Type G-British 3-pin
Compact size and on-board accessories for easy use and storage
Ergonomic and comfortable design
Robust, impact resistant housing
Supply voltage ranging between 220V and 240V
Applications
Houses
Offices
Shops
Offices
Shops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Cylinder |
Application | General Cleaning |
Supply Voltage | 220 → 240V ac |
Bag/Bagless | Bag |
Cable Length | 5m |
Dry Capacity | 20L |
Power Rating | 1.6kW |
Plug Type | Type G - British 3-pin |
Model Number | WD4 |
Includes | Crevice Tool, Filter Bag Fleece, On Board Accessory Storage, Parking Position, Rotary Switch (On/Off), Sturdy Bumper, Suction Hose (2.2 m), Suction Tube (0.5 m) x 2, Tool Tray, Wet and dry floor nozzle Clips with 2 rubber and 2 brush inserts |