- RS Stock No.:
- 818-3620
- Mfr. Part No.:
- WV5 Premium
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 818-3620
- Mfr. Part No.:
- WV5 Premium
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Window Vacuum WV5
The innovative WV5 Window Vac from Karcher makes window and glass cleaning easy eliminating smudges and dirty water marks. Battery operated for excellent mobility and the light weight design and ergonomics make using the WV5 effortless. Ideal for sash windows, shower screens, mirrors and glass cabinets.
Contents:
Glass cleaner concentrate - 20ml
Spray bottle with Microfiber wiper
Wiper x 3
Squeegee
Vacuum nozzle - 280mm
Vacuum nozzle - 170mm
Lithium Ion battery
Battery charger
Spray bottle with Microfiber wiper
Wiper x 3
Squeegee
Vacuum nozzle - 280mm
Vacuum nozzle - 170mm
Lithium Ion battery
Battery charger
Specifications
Attribute | Value |
---|---|
Vacuum Cleaner Type | Handheld |
Application | Window Cleaner |
Supply Voltage | 100 → 240V |
Battery Powered | Yes |
Bag/Bagless | Bagless |
Dry Capacity | 100ml |
Plug Type | Type G - British 3-pin |
Colour | Yellow |
Model Number | WV5 |
Includes | Battery Charger, Glass Cleaner Concentrate 20 ml, Lithium-ion battery, Spray Bottle With Microfibre Wiper, Suction Nozzle (280 mm), Wiper Attachment |
- RS Stock No.:
- 818-3620
- Mfr. Part No.:
- WV5 Premium
- Manufacturer:
- Karcher