- RS Stock No.:
- 507-665
- Mfr. Part No.:
- 57316240
- Manufacturer:
- Karcher
1 In stock for delivery within 2 working days
Added
Price Each
€69.86
(exc. VAT)
€85.93
(inc. VAT)
Units | Per unit |
1 + | €69.86 |
- RS Stock No.:
- 507-665
- Mfr. Part No.:
- 57316240
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
T10/1 - Dry Vacuum Cleaner
An extremely robust, functional and powerful dry vacuum cleaner for professional users. With excellent ergonomic properties and compact design, this vacuum was developed for the specific needs of hotels, shops and the contract cleaning markets.
Large foot operated on/off switch
Accessory storage on the back of the machine
Integrated power cord storage
Chassis is fitted with an allround bumper to protect the machine and also furniture and other obstacles
Accessory storage on the back of the machine
Integrated power cord storage
Chassis is fitted with an allround bumper to protect the machine and also furniture and other obstacles
Note
Filter bags available separately.
Supplied with
2.5m suction hose, 2 x 0.5m metal suction tubes, carpet/floor tool 262mm, permanent filter basket, 1 x fleece filter bag - dust class M
Specifications
Attribute | Value |
---|---|
For Use With | T10/1 Vacuum Cleaner, T7/1 Vacuum Cleaner |
Accessory Type | Filter |