- RS Stock No.:
- 202-3686
- Mfr. Part No.:
- VAF-PK-4
- Manufacturer:
- Festo
4 Within 1 working day(s) (IE stock)
76 Within 2 working day(s) (EU stock)
Added
Price Each
€9.29
(exc. VAT)
€11.43
(inc. VAT)
Units | Per unit |
1 + | €9.29 |
- RS Stock No.:
- 202-3686
- Mfr. Part No.:
- VAF-PK-4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Vacuum Filter, 50 μm Filtration Grade - VAF-PK - VAF-PK-4
If you're operating a vacuum system to easily and safely relocate workpieces or products, choose this Festo vacuum filter. It's on hand to ensure a clean, smooth surface on the suction cups and filters out air particles that can interfere with suction over time. Installation is simple – just insert the product into the tubing line. The lightweight and compact fabric filter element sits in transparent housing, making it quick and easy to see when the unit needs replacing. This reduces the time needed for maintenance and inspection routines.
This filter is suitable for any open vacuum system where a firm hold is essential, especially in applications where contaminants could compromise grip. You'll find this product especially useful in warehouses or workshops where air-borne dust is common.
This filter is suitable for any open vacuum system where a firm hold is essential, especially in applications where contaminants could compromise grip. You'll find this product especially useful in warehouses or workshops where air-borne dust is common.
Quick and easy to set up thanks to in-line installation
Filtration grade of 50 μm catches even microscopic particles
Flow rate of 70 L/min (at a vacuum pressure of -0.75 bar) for compatibility with rapid air or gas pumping
Ejector pulse suitability of up to 8 bar for safe use in demanding applications
Temperature range of 0°C to +40°C suited to indoor industrial environments
Filtration grade of 50 μm catches even microscopic particles
Flow rate of 70 L/min (at a vacuum pressure of -0.75 bar) for compatibility with rapid air or gas pumping
Ejector pulse suitability of up to 8 bar for safe use in demanding applications
Temperature range of 0°C to +40°C suited to indoor industrial environments
Specifications
Attribute | Value |
---|---|
Filtration Size | 50µm |
Manufacturer Series | VAF |
Typical Flow Rate | 70L/min |
Maximum Operating Pressure | 0 bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Minimum Operating Pressure | -0.95bar |