- RS Stock No.:
- 652-0998
- Mfr. Part No.:
- 2607432015
- Manufacturer:
- Bosch
3 In stock for delivery within 2 working days
Added
Price Each
€128.27
(exc. VAT)
€157.77
(inc. VAT)
Units | Per unit |
1 + | €128.27 |
- RS Stock No.:
- 652-0998
- Mfr. Part No.:
- 2607432015
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
General purpose vacuum cleaner GAS 25 Professional
Compact vacuum cleaner for dry and wet environments
Continuous suction of 248 mbar, thanks to Plus-Clean electromagnetic filter cleaning
Soft start for overload protection when switching on, with remote automatic actuation
Extended filter service life through use of automatic stop when filled with water
No edges, reservoir empties completely
Reservoir volume gross 25 l
Maximum air flow rate 61 l/s
Continuous suction of 248 mbar, thanks to Plus-Clean electromagnetic filter cleaning
Soft start for overload protection when switching on, with remote automatic actuation
Extended filter service life through use of automatic stop when filled with water
No edges, reservoir empties completely
Reservoir volume gross 25 l
Maximum air flow rate 61 l/s
Supplied with
General-purpose vacuum cleaner GAS 25 Professional
Air regulating handle with 3 m hose, Ø 35 mm
2 x suction tube, 0.5 m each, multi-purpose nozzle, crevice nozzle and coarse dirt nozzle
Polyester filter, paper bag
Air regulating handle with 3 m hose, Ø 35 mm
2 x suction tube, 0.5 m each, multi-purpose nozzle, crevice nozzle and coarse dirt nozzle
Polyester filter, paper bag
Specifications
Attribute | Value |
---|---|
For Use With | 442-8430 Vacuum Cleaner |
Accessory Type | Filter |