- RS Stock No.:
- 775-3912
- Mfr. Part No.:
- 411729
- Manufacturer:
- Starmix
18 In stock for delivery within 2 working days
Added
Price Each
€51.10
(exc. VAT)
€62.85
(inc. VAT)
Units | Per unit |
1 + | €51.10 |
- RS Stock No.:
- 775-3912
- Mfr. Part No.:
- 411729
- Manufacturer:
- Starmix
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GS1030PH Wet / Dry Vacuum Cleaner
A robust and extremely versatile cleaner with cyclone suction power for wet and dry use. It is able to cope with both coarse dirt and fine dust.
1200 Watt industrial motor
30L stainless steel highly manoeuvrable container
99.8% dust retention capacity - BIA application category C
FP filters, made of unbleached cellulose, offer substantial benefits over conventional paper filters, such as; longer working periods; improved cleaning properties and the ability to withstand stronger mechanical stresses
30L stainless steel highly manoeuvrable container
99.8% dust retention capacity - BIA application category C
FP filters, made of unbleached cellulose, offer substantial benefits over conventional paper filters, such as; longer working periods; improved cleaning properties and the ability to withstand stronger mechanical stresses
Note
Not for use with concrete residue.
Supplied with
Cellulose FP filter, 1.75m suction hose, 2 x 480mm stainless steel suction tubes, universal nozzle, crevice nozzle and floor tool.
Specifications
Attribute | Value |
---|---|
For Use With | Vacuum Cleaner without Automatic Vibrator |
Accessory Type | Filter |
- RS Stock No.:
- 775-3912
- Mfr. Part No.:
- 411729
- Manufacturer:
- Starmix
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE