- RS Stock No.:
- 204-0113
- Mfr. Part No.:
- VAM-40-V1/0-R1/8-E-RG
- Manufacturer:
- Festo
5 In stock for delivery within 2 working days
Added
Price Each
€31.96
(exc. VAT)
€39.31
(inc. VAT)
Units | Per unit |
1 + | €31.96 |
- RS Stock No.:
- 204-0113
- Mfr. Part No.:
- VAM-40-V1/0-R1/8-E-RG
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Festo single scale vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 40 which used operating pressure up to -1 to 0 bar. The pneumatic connection is R1/8 using with threaded mounting type.
Ambient temperature -10 to 60 °C
Used acrylonitrile butadiene styrene material
Product weight 65 g
Used acrylonitrile butadiene styrene material
Product weight 65 g
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Gauge Outside Diameter | 40mm |
- RS Stock No.:
- 204-0113
- Mfr. Part No.:
- VAM-40-V1/0-R1/8-E-RG
- Manufacturer:
- Festo