- RS Stock No.:
- 841-5160
- Mfr. Part No.:
- S80-000-924
- Manufacturer:
- Air Engineering Controls Ltd
1 In stock for delivery within 2 working days
Added
Price Each
€195.78
(exc. VAT)
€240.81
(inc. VAT)
Units | Per unit |
1 + | €195.78 |
- RS Stock No.:
- 841-5160
- Mfr. Part No.:
- S80-000-924
- Manufacturer:
- Air Engineering Controls Ltd
Technical data sheets
Legislation and Compliance
Product Details
Variable Vacuum Pump
G 1/8 Inlet Connections
1/4 in. NPTF Outlet Connections
Provides high vacuum flow
Evacuates large volumes of air, liquid and small materials quickly
Ideal for dirty environments
Can be used for lifting/positioning of porous products
1/4 in. NPTF Outlet Connections
Provides high vacuum flow
Evacuates large volumes of air, liquid and small materials quickly
Ideal for dirty environments
Can be used for lifting/positioning of porous products
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 3398L/min |
Maximum Vacuum Pressure | 847mbar |
Nozzle Diameter | 19.1mm |
Manufacturer Series | S80 |
Silencer | Yes |
Maximum Operating Temperature | +204°C |
Minimum Operating Temperature | -73°C |
Operating Pressure | 3.5bar |