NXP BB156,115 Varactor,

  • RS Stock No. 146-0823
  • Mfr. Part No. BB156,115
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Note

NXP is a trademark of NXP B.V.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Application VCO
Minimum Diode Capacitance 14.4pF
Maximum Reverse Voltage 10V
Minimum Tuning Ratio 2.7
Mounting Type Surface Mount
Package Type SOD-323
Pin Count 2
Tuning Ratio Test Condition 1 → 7.5V
Dimensions 1.8 x 1.35 x 1.05mm
Height 1.05mm
Length 1.8mm
Maximum Operating Temperature +125 °C
Width 1.35mm
Minimum Operating Temperature -55 °C
Temporarily out of stock - back order for despatch 29-04-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
0.151
(exc. VAT)
0.186
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€0.151
€453.00
*price indicative
Related Products
Variable Capacitance Diodes, commonly known as Varicap, Varactor ...
Description:
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required They are suitable for use in a wide range of application, ...
Variable Capacitance Diodes, commonly known as Varicap, Varactor ...
Description:
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required They are suitable for use in a wide range of application, ...
Variable Capacitance Diodes, commonly known as Varicap, Varactor ...
Description:
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required They are suitable for use in a wide range of application, ...
Variable Capacitance Diodes, commonly known as Varicap, Varactor ...
Description:
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required They are suitable for use in a wide range of application, ...